+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD64.1101.151

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); CD; 0.3mH


Manufacturer: SCHURTER

Manufacturer part number:
CD64.1101.151
TME Symbol:
CD64.1101.151

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
CD
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Electrical mounting
4.8mm connectors
Inductance
0.3mH
Capacitance Cx
68nF
Capacitance Cy
2.2nF
Contacts configuration
DPST
Connectors features
without fusedrawer
Design
filter fuse x2 on/off switch
Operating temperature
-25...85°C
Trade name
power entry module, power module
Gross weight80.82 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
CD64.1101.151
32 in TME stock
Net price for quantities from 1 pcs - 62.56 USDGross price for quantities from 1 pcs - 62.56 USD
Net price for quantities from 10 pcs - 54.33 USDGross price for quantities from 10 pcs - 54.33 USD
Net price for quantities from 50 pcs - 40.13 USDGross price for quantities from 50 pcs - 40.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs