+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC147M

IC: digital; 10 to 4 line,priority encoder; SMD; SO16; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC147M
TME Symbol:
CD74HC147M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
10 to 4 line, priority encoder
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.139 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HC147M
170 in TME stock
Net price for quantities from 3 pcs - 0.91 USDGross price for quantities from 3 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 40 pcs - 0.77 USDGross price for quantities from 40 pcs - 0.77 USD
Net price for quantities from 240 pcs - 0.64 USDGross price for quantities from 240 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs