+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC20E

IC: digital; NAND; Ch: 2; IN: 4; THT; DIP14; 2÷6VDC; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC20E
TME Symbol:
CD74HC20E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
dual, 2
Number of inputs
4
Mounting
THT
Case
DIP14
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.936 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC20E
1155 in TME stock
Net price for quantities from 3 pcs - 0.80 USDGross price for quantities from 3 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs