+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 3 to 8 line, decoder, demultiplexer | |
Number of channels | 1 | |
Number of inputs | 3 | |
Mounting | THT | |
Case | DIP16 | |
Family | HC |