+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC30M

IC: digital; NAND; Ch: 1; IN: 8; SMD; SO14; 2÷6VDC; HC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC30M
TME Symbol:
CD74HC30M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
single, 1
Number of inputs
8
Mounting
SMD
Case
SO14
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.121 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC30M
90 in TME stock
Net price for quantities from 3 pcs - 0.79 USDGross price for quantities from 3 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs