+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC373M96

IC: digital; D-latch transparent; Ch: 8; 2÷6VDC; SMD; SO20; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC373M96
TME Symbol:
CD74HC373M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
SMD
Case
SO20
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Trigger
level-triggered
Supply voltage
  • 2...6V DC
Gross weight0.525 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74HC373M96
217 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.27 USD
Packaging method by the manufacturer:Reel = 1 000 pcs