+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC4002E

IC: digital; NOR; Ch: 2; IN: 4; THT; DIP14; 2÷6VDC; -55÷125°C; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4002E
TME Symbol:
CD74HC4002E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
dual, 2
Number of inputs
4
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.932 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC4002E
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Packaging method by the manufacturer:Tube = 25 pcs