+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC4051M

IC: digital; demultiplexer,multiplexer; Ch: 8; IN: 8; SMD; SO16; HC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4051M
TME Symbol:
CD74HC4051M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
8
Number of inputs
8
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-55...125°C
Kind of package
tube
Frequency
145...180MHz
Supply voltage
  • 2...6V DC
Gross weight0.13 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HC4051M
3 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 40 pcs - 0.70 USDGross price for quantities from 40 pcs - 0.70 USD
Net price for quantities from 80 pcs - 0.67 USDGross price for quantities from 80 pcs - 0.67 USD
Net price for quantities from 240 pcs - 0.64 USDGross price for quantities from 240 pcs - 0.64 USD
Net price for quantities from 520 pcs - 0.62 USDGross price for quantities from 520 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs