+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC4053E

IC: digital; demultiplexer,multiplexer; Ch: 3; IN: 6; THT; DIP16; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4053E
TME Symbol:
CD74HC4053E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
3
Number of inputs
6
Mounting
THT
Case
DIP16
Family
HC
Operating temperature
-55...125°C
Kind of package
tube
Frequency
200MHz
Supply voltage
  • 2...6V DC
Gross weight0.97 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HC4053E
359 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
Net price for quantities from 10000 pcs - 0.41 USDGross price for quantities from 10000 pcs - 0.41 USD
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 1 000 pcs