+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HC4075PW

IC: digital; OR; Ch: 3; IN: 3; SMD; TSSOP14; 2÷6VDC; HC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4075PW
TME Symbol:
CD74HC4075PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
triple, 3
Number of inputs
3
Mounting
SMD
Case
TSSOP14
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.056 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HC4075PW
459 in TME stock
Net price for quantities from 3 pcs - 0.20 USDGross price for quantities from 3 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 300 pcs - 0.10 USDGross price for quantities from 300 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs