+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HCT151E

IC: digital; multiplexer; Ch: 8; IN: 2; THT; DIP16; HCT; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT151E
TME Symbol:
CD74HCT151E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
8
Number of inputs
2
Mounting
THT
Case
DIP16
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.96 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HCT151E
468 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 5000 pcs - 0.59 USDGross price for quantities from 5000 pcs - 0.59 USD
Packaging method by the manufacturer:Tube = 25 pcs