+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HCT157M

IC: digital; multiplexer; Ch: 4; IN: 2; SMD; SO16; HCT; 4.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT157M
TME Symbol:
CD74HCT157M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
4
Number of inputs
2
Mounting
SMD
Case
SO16
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.131 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HCT157M
14 in TME stock
Net price for quantities from 3 pcs - 1.07 USDGross price for quantities from 3 pcs - 1.07 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 40 pcs - 0.94 USDGross price for quantities from 40 pcs - 0.94 USD
Net price for quantities from 120 pcs - 0.72 USDGross price for quantities from 120 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs