+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD74HCT4067M

IC: multiplexer; SP16T; Ch: 1; SO24; 4.5÷5.5VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT4067M
TME Symbol:
CD74HCT4067M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Output configuration
SP16T
Number of channels
1
Case
SO24
Mounting
SMD
Kind of package
tube
Resistance
70Ω
Operating temperature
-40...125°C
Manufacturer standard package
25pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
CD74HCT4067M
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 3 pcs - 0.88 USDGross price for quantities from 3 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.