+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CD825A

Diode: Zener; 6.2V; SMD; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD825A
TME Symbol:
CD825A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
6.2V
Mounting
SMD
Tolerance
±4.83%
Leakage current
2µA
Gross weight0.072 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD825A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 170.
Multiplicity: 1.
Net price for quantities from 170 pcs - 4.80 USDGross price for quantities from 170 pcs - 4.80 USD