+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | DisplayPort - DisplayPort | |
Version | DisplayPort 1.2 | |
Support | 3D, 4K, Dolby-True HD, DPCP, DTS-HD, HBR2, HBR, HDCP 1.3, UHD 2160p | |
Cable length | 3m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Enclosure material | aluminium |