+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDA0106

Cable; DisplayPort plug,both sides; DisplayPort 1.4; 3m; black


Manufacturer: LOGILINK

Manufacturer part number:
CDA0106
TME Symbol:
CDA0106

Specification

Manufacturer
LOGILINK
Type of connection cable
DisplayPort - DisplayPort
Version
DisplayPort 1.4
Support
3D, 4K, 8K, Dolby-True HD, DPCP, DTS-HD, HBR2, HBR, HDCP 2.2, UHD 2160p, UHD 4320p
Cable length
3m
Insulation colour
black
Contact plating
gold-plated
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • DisplayPort plug
Gross weight156.9 g
Certificates
EAN code4052792062083
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CDA0106
22 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
Net price for quantities from 3 pcs - 9.26 USDGross price for quantities from 3 pcs - 9.26 USD
Net price for quantities from 5 pcs - 8.60 USDGross price for quantities from 5 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.