+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDA0108

Adapter; DisplayPort plug,HDMI socket; 0.15m; aluminium; grey


Manufacturer: LOGILINK

Manufacturer part number:
CDA0108
TME Symbol:
CDA0108

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
DisplayPort 1.2, HDMI 2.0
Support
3D, 4K, Dolby-True HD, DPCP, DTS-HD, HBR2, HBR, HDCP 1.3, UHD 2160p
Cable length
0.15m
Contact plating
gold-plated
Enclosure material
aluminium
Connector colour
grey
Cable/adapter structure
  • DisplayPort plug
  • HDMI socket
Gross weight42.07 g
Certificates
EAN code4052792062106
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CDA0108
4 in TME stock
Net price for quantities from 1 pcs - 30.98 USDGross price for quantities from 1 pcs - 30.98 USD
Net price for quantities from 3 pcs - 26.85 USDGross price for quantities from 3 pcs - 26.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.