+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDA0109

Converter; D-Sub 15pin HD socket,DisplayPort plug; 0.15m; grey


Manufacturer: LOGILINK

Manufacturer part number:
CDA0109
TME Symbol:
CDA0109

Specification

Manufacturer
LOGILINK
Type of transition
converter
Version
DisplayPort 1.1
Support
Full HD 1080p
Cable length
0.15m
Contact plating
gold-plated
Enclosure material
aluminium
Connector colour
grey
Cable/adapter structure
  • DisplayPort plug
  • D-Sub 15pin HD socket
Gross weight47.3 g
Certificates
EAN code4052792062113
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. LOGILINK,
*
CDA0109
6 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 3 pcs - 12.28 USDGross price for quantities from 3 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.