+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDA0925V

Enclosure for connectors: D-Sub adapters; shielded; UNC 4-40


Manufacturer: NINIGI

Manufacturer part number:
CDA0925V
TME Symbol:
CDA0925V

Specification

Manufacturer
NINIGI
Type of enclosure for connectors
D-Sub adapters
Connectors application
D-Sub 9pin, D-Sub 25pin, D-Sub HD 15pin, D-Sub HD 44pin
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Colour
silver
Enclosure material
plastic
Width
55mm
Height
16.5mm
Length
53mm
Gross weight14.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub housings NINIGI,
*
CDA0925V
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs