+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Manufacturer series | CDA | |
Number of pins | 10 | |
Current rating | 16A | |
Rated voltage | 0.6kV | |
Connector pinout layout | 10+PE | |
Case | size 49.16 | |
Electrical mounting | screw terminal | |
Flammability rating | UL94V-0 | |
Wire cross-section | 0.75...4mm2 | |
Contact plating | silver plated | |
Wire size | 18AWG...12AWG | |
Insert mounting | 49.5x16mm | |
Mechanical durability | 500 cycles | |
Body material | polycarbonate | |
Operating temperature | -40...125°C |