+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: GAR10000055, GAR10000055-WPL
Manufacturer | ZAMEL | |
Type of sensor | smoke | |
Kind of sensor | photoelectric | |
Detected gas | propane-butane (LPG) | |
Operating temperature | -10...40°C | |
Body dimensions | Ø103x32mm | |
Mounting | wall mount | |
Sound level | 85dB | |
Current consumption | 12µA | |
Additional functions | LED status indicator | |
IP rating | IP20 | |
Kit contents | sensor | |
Conform to the norm | EN 14604:2005 AC1:2008 | |
Protection class | III/3 |