+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1016660

Connector: circular; socket; female; CDC; 12A; for cable; crimped


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1016660

Alternative designations: CDC-MP 1,5-2,5

TME Symbol:
CDC-MP1.5-2.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
circular
Connector
socket
Kind of connector
female
Manufacturer series
CDC
Current rating
12A
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper alloy
Contact plating
tinned
Gross weight0.22 g
Certificates
EAN code4055626498423
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1016660
0 in TME stock
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 400 pcs - 0.66 USDGross price for quantities from 400 pcs - 0.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.