+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDCE906PW

IC: PLL generator; 3÷3.6VDC; TSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCE906PW
TME Symbol:
CDCE906PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PLL generator
Mounting
SMD
Case
TSSOP20
Operating temperature
0...70°C
Supply voltage
  • 3...3.6V DC
Gross weight0.077 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
CDCE906PW
0 in TME stock
Net price for quantities from 70 pcs - 5.27 USDGross price for quantities from 70 pcs - 5.27 USD
No. of pieces (Multiplicity: 70)