+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDCF 10

Connector: HDC; contact insert; female; CDC; PIN: 10; 16A; 600V


Manufacturer: ILME

Manufacturer part number:
CDCF 10
TME Symbol:
CDCF10

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CDC
Number of pins
10
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
10+PE
Case
size 49.16
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
49.5x16mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight28.52 g
Certificates
EAN code8015747013383
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDCF 10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.26 USDGross price for quantities from 1 pcs - 11.26 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 30 pcs - 7.66 USDGross price for quantities from 30 pcs - 7.66 USD
Net price for quantities from 120 pcs - 6.62 USDGross price for quantities from 120 pcs - 6.62 USD
Packaging method by the manufacturer:Bag = 5 pcs