+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDCF 16 N

Connector: HDC; contact insert; female; CDC; PIN: 16; 16A; 600V


Manufacturer: ILME

Manufacturer part number:
CDCF 16 N
TME Symbol:
CDCF16N

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CDC
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 66.40
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
66x16mm (x2)
Mechanical durability
500 cycles
Body material
polycarbonate
Marking
17-32
Operating temperature
-40...125°C
Gross weight34.5 g
Certificates
EAN code8015747013475
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDCF 16 N
0 in TME stock
Net price for quantities from 30 pcs - 7.60 USDGross price for quantities from 30 pcs - 7.60 USD
Net price for quantities from 60 pcs - 6.77 USDGross price for quantities from 60 pcs - 6.77 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 30.
Multiplicity: 5.