+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDCLVC1110PW

IC: digital; fanout buffer; TSSOP20; -40÷85°C; 2.3÷3.6V; OUT: 10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCLVC1110PW
TME Symbol:
CDCLVC1110PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
10
Delay time
2ns
Technology
LVCMOS
Kind of input
single-ended
Supply voltage
  • 2.3...3.6V
Gross weight0.079 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCLVC1110PW
0 in TME stock
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.
Net price for quantities from 70 pcs - 5.84 USDGross price for quantities from 70 pcs - 5.84 USD