+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDCLVD1216RGZR

IC: digital; fanout buffer,differential; Ch: 1; SMD; 2375÷2625mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCLVD1216RGZR
TME Symbol:
CDCLVD1216RGZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
differential, fanout buffer
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential
Supply voltage
  • 2.375...2.625V
Gross weight0.18 g
Certificates
See other products in this category: Other logic integrated circuits TEXAS INSTRUMENTS,
*
CDCLVD1216RGZR
0 in TME stock
Net price for quantities from 2500 pcs - 8.82 USDGross price for quantities from 2500 pcs - 8.82 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.