+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1016513

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1016513

Alternative designations: CDDC 1,5/ 3-PV-3,5

TME Symbol:
CDDC1.5/3-PV-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
3
Electrical mounting
crimped
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
13mm
Body colour
green
Contacts pitch
3.5mm
Locking system
latch
Height
19.6mm
Width
17.8mm
Gross weight1.85 g
Certificates
EAN code4055626498157
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1016513
0 in TME stock
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.