+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1016286

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1016286

Alternative designations: CDDC 2,5/ 7-PV-5,0

TME Symbol:
CDDC2.5/7-PV-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
7
Electrical mounting
crimped
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
13mm
Body colour
green
Contacts pitch
5mm
Locking system
latch
Height
19.6mm
Width
40.8mm
Gross weight4.16 g
Certificates
EAN code4055626498270
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1016286
0 in TME stock
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 200 pcs - 2.36 USDGross price for quantities from 200 pcs - 2.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.