+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDDF 108

Connector: HDC; contact insert; female; CDD; PIN: 108; 10A; 600V


Manufacturer: ILME

Manufacturer part number:
CDDF 108
TME Symbol:
CDDF108

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CDD
Number of pins
108
Current rating
10A
Rated voltage
0.6kV
Connector pinout layout
108+PE
Case
size 104.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
104x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight80.79 g
Certificates
EAN code8015747013598
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDDF 108
0 in TME stock
Net price for quantities from 30 pcs - 10.21 USDGross price for quantities from 30 pcs - 10.21 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerBag = 5 pcs