+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDDM 24

Connector: HDC; contact insert; male; CDD; PIN: 24; 10A; 600V; 24+PE


Manufacturer: ILME

Manufacturer part number:
CDDM 24
TME Symbol:
CDDM24

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CDD
Number of pins
24
Current rating
10A
Rated voltage
0.6kV
Connector pinout layout
24+PE
Case
size 44.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
44x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight40.05 g
Certificates
EAN code8015747013994
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDDM 24
178 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 10 pcs - 7.08 USDGross price for quantities from 10 pcs - 7.08 USD
Net price for quantities from 60 pcs - 5.66 USDGross price for quantities from 60 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs