+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDF 08

Connector: HDC; contact insert; female; CD; PIN: 8; 10A; 50V; crimped


Manufacturer: ILME

Manufacturer part number:
CDF 08
TME Symbol:
CDF08

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CD
Number of pins
8
Current rating
10A
Rated voltage
50V
Case
size 21.21
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
21x21mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Connector family
industrial
Gross weight9.43 g
Certificates
EAN code8015747014335
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDF 08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 40 pcs - 1.42 USDGross price for quantities from 40 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.22 USDGross price for quantities from 200 pcs - 1.22 USD
Packaging method by the manufacturer:Cardboard = 40 pcs