+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | CD | |
Number of pins | 64 | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Connector pinout layout | 64+PE | |
Case | size 104.27 | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Insert mounting | 104x27mm | |
Mechanical durability | 500 cycles | |
Operating temperature | -40...125°C |