+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDFA 6A28

Contact; female; CD; silver plated; turned contacts; crimped; 7.5A

Manufacturer: ILME

Manufacturer part number:
CDFA 6A28
TME Symbol:
CDFA6A28

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact plating
silver plated
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
7.5A
Gross weight0.8 g
Certificates
EAN code8015747252386
See other products in this category: ILME connectors ILME,
*
CDFA 6A28
0 in TME stock
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 800 pcs - 1.47 USDGross price for quantities from 800 pcs - 1.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.