+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDFJD 0.7

Contact; female; CD; copper alloy; gold-plated; 0.75mm2; crimped


Manufacturer: ILME

Manufacturer part number:
CDFJD 0.7
TME Symbol:
CDFJD0.7

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.75mm2
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Conform to the norm
CSA EAC
Gross weight0.7 g
Certificates
EAN code8015747063104
See other products in this category: ILME connectors ILME,
*
CDFJD 0.7
160 in TME stock
Net price for quantities from 20 pcs - 1.37 USDGross price for quantities from 20 pcs - 1.37 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 0.96 USD
Net price for quantities from 800 pcs - 0.67 USDGross price for quantities from 800 pcs - 0.67 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBlister = 200 pcs