+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDLL4627

Diode: Zener; 0.5W; 6.2V; SMD; DO213AA; single diode

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4627
TME Symbol:
CDLL4627

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6.2V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Semiconductor structure
single diode
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4627
21 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts