+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDLL4756AE3

Diode: Zener; 1W; 47V; SMD; DO213AB,MELF glass; 100nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL4756AE3
TME Symbol:
CDLL4756AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
47V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.2V
Case
DO213AB, MELF glass
Leakage current
0.1µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL4756AE3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 248.
Multiplicity: 1.
Net price for quantities from 248 pcs - 3.35 USDGross price for quantities from 248 pcs - 3.35 USD