+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Zener | |
Power dissipation | 1.25W | |
Zener voltage | 3.6V | |
Mounting | SMD | |
Tolerance | ±2% | |
Max. forward voltage | 1.2V | |
Case | DO213AB | |
Leakage current | 75µA |