+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDLL936

Diode: Zener; 500mW; 9V; SMD; DO213AA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL936
TME Symbol:
CDLL936

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
9V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Gross weight0.04 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL936
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 115.
Multiple of: 1.
Net price for quantities from 115 pcs - 7.11 USDGross price for quantities from 115 pcs - 7.11 USD