+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDLL941

Diode: Zener; 500mW; 11.7V; SMD; DO213AA; 15uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL941
TME Symbol:
CDLL941

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
11.7V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Leakage current
15µA
Gross weight0.042 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL941
0 in TME stock
Net price for quantities from 205 pcs - 4.01 USDGross price for quantities from 205 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)