+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDM10V3XTSA1

IC: LED dimming interface IC; SOT23-6; reel,tape; 11÷25V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CDM10V3XTSA1
TME Symbol:
CDM10V3XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
LED dimming interface IC
Case
SOT23-6
Mounting
SMD
Kind of package
reel, tape
Output current
5mA
Operating voltage
11...25V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others INFINEON TECHNOLOGIES,
*
CDM10V3XTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 3 000)