+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | LED dimming interface IC | |
Case | SOT23-6 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Output current | 1mA | |
Operating voltage | 11...25V |