+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDM516-04A-01FST-2M-67

Connector: M5; plug; female; PIN: 4; 1A; 60V; Polarisation: A,A code

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CDM516-04A-01FST-2M-67
TME Symbol:
CDM51604A01FST2M

Specification

Manufacturer
Same Sky®
Type of connector
M5
Connector
plug
Kind of connector
female
Number of pins
4
Current rating
1A
Rated voltage
60V
Polarisation
A, A code
Cable length
2m
Gross weight52 g
See other products in this category: M5 connectors Same Sky®,
*
CDM516-04A-01FST-2M-67
0 in TME stock
Net price for quantities from 1 pcs - 18.15 USDGross price for quantities from 1 pcs - 18.15 USD
Net price for quantities from 5 pcs - 16.64 USDGross price for quantities from 5 pcs - 16.64 USD
Net price for quantities from 10 pcs - 15.91 USDGross price for quantities from 10 pcs - 15.91 USD
Net price for quantities from 30 pcs - 14.84 USDGross price for quantities from 30 pcs - 14.84 USD
Net price for quantities from 60 pcs - 14.31 USDGross price for quantities from 60 pcs - 14.31 USD
Net price for quantities from 120 pcs - 13.76 USDGross price for quantities from 120 pcs - 13.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.