+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDMA 0.5

Contact; male; CD; copper alloy; silver plated; 0.5mm2; 20AWG; 10A


Manufacturer: ILME

Manufacturer part number:
CDMA 0.5
TME Symbol:
CDMA0.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.5mm2
Wire size
20AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.668 g
Certificates
EAN code8015747015257
See other products in this category: ILME connectors ILME,
*
CDMA 0.5
2889 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 800 pcs - 0.34 USDGross price for quantities from 800 pcs - 0.34 USD
Net price for quantities from 1600 pcs - 0.31 USDGross price for quantities from 1600 pcs - 0.31 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 600 pcs