+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDMA 6A32

Contact; male; silver plated; turned contacts; 6A


Manufacturer: ILME

Manufacturer part number:
CDMA 6A32
TME Symbol:
CDMA6A32

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact plating
silver plated
Connector variant
turned contacts
Current rating
6A
Gross weight1.05 g
Certificates
EAN code8015747274623
See other products in this category: ILME connectors ILME,
*
CDMA 6A32
0 in TME stock
Net price for quantities from 800 pcs - 3.65 USDGross price for quantities from 800 pcs - 3.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.