+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDMD 0.3

Contact; male; CD; copper alloy; gold-plated; 0.14÷0.37mm2; 10A


Manufacturer: ILME

Manufacturer part number:
CDMD 0.3
TME Symbol:
CDMD0.3

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Wire size
26AWG...22AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.67 g
Certificates
EAN code8015747015523
See other products in this category: ILME connectors ILME,
*
CDMD 0.3
244 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
Net price for quantities from 800 pcs - 1.25 USDGross price for quantities from 800 pcs - 1.25 USD
Packaging method by the manufacturer:Blister = 200 pcs