+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDMS 0.7

Contact; male; industrial; CD; tinned; 0.75mm2; turned contacts


Manufacturer: ILME

Manufacturer part number:
CDMS 0.7
TME Symbol:
CDMS0.7

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector family
industrial
Application - series/manufacturer
CD
Contact plating
tinned
Wire cross-section
0.75mm2
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Conform to the norm
CSA EAC
Gross weight0.638 g
Certificates
EAN code8015747208123
See other products in this category: ILME connectors ILME,
*
CDMS 0.7
1000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Packaging method by the manufacturer:Blister = 1 000 pcs