+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDMS 2.5

Contact; male; CD; tinned; 2.5mm2; turned contacts; crimped; 10A

Manufacturer: ILME

Manufacturer part number:
CDMS 2.5
TME Symbol:
CDMS2.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
CD
Contact plating
tinned
Wire cross-section
2.5mm2
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Conform to the norm
CSA EAC
Gross weight0.63 g
Certificates
EAN code8015747208154
See other products in this category: ILME connectors ILME,
*
CDMS 2.5
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 000)