+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDS-27204-L1006

Loudspeaker; miniature; 2W; 4Ω; 27x20x5.9mm; 20kHz; fabric


Manufacturer: Same Sky®

Manufacturer part number:
CDS-27204-L1006
TME Symbol:
CDS-27204-L1006

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
4Ω
Body dimensions
27x20x5.9mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Panel cutout diameter
13.8mm
Sound level
93dB
Resonant frequency
680...1020Hz
Colour
black, silver
Mounting depth
2.2mm
Mounting holes pitch
22.9x16.5mm
Material
fabric
Enclosure material
ABS
Cable length
100m
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight10.42 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-27204-L1006
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 3.28 USDGross price for quantities from 2000 pcs - 3.28 USD