+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDS-5076-1SP

Loudspeaker; general purpose; 1W; 8Ω; Ø50x7.6mm; 20kHz; Ø: 50mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CDS-5076-1SP
TME Symbol:
CDS-5076-1SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
1.5W
Impedance
8Ω
Body dimensions
Ø50x7.6mm
Operating temperature
-30...60°C
Sound frequency
20kHz
Sound level
102dB
Resonant frequency
280...420Hz
Colour
black, translucent, white
Diameter
50mm
Mounting depth
5.2mm
Material
PET
Enclosure material
SPCC
Gross weight1.32 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-5076-1SP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD